



9080 | |
|---|---|
DigiKey Part Number | 36-9080-ND |
Manufacturer | |
Manufacturer Product Number | 9080 |
Description | BRD SPT SNAP LOCK ADHESIVE 3/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.587" (14.90mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,11800 € | 11,18 € |
| 1.000 | 0,67299 € | 672,99 € |
| 2.500 | 0,59225 € | 1.480,63 € |
| 5.000 | 0,58392 € | 2.919,60 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

