Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9068

DigiKey Part Number
36-9068-ND
Manufacturer
Manufacturer Product Number
9068
Description
BOARD SUPRT SNAP LOCK NYLON 5/8"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.933" (23.71mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Features
Releasable, Reverse Mounting
Between Board Height
0.625" (15.88mm) 5/8"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 822
Factory Stock: 3.500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
250,48840 €12,21 €
1000,41450 €41,45 €
2500,37284 €93,21 €
5000,34466 €172,33 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €