



9062 | |
|---|---|
DigiKey Part Number | 36-9062-ND |
Manufacturer | |
Manufacturer Product Number | 9062 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.907" (23.03mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Releasable, Reverse Mounting | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,31040 € | 7,76 € |
| 100 | 0,26290 € | 26,29 € |
| 500 | 0,21814 € | 109,07 € |
| 1.000 | 0,20177 € | 201,77 € |
| 2.500 | 0,18242 € | 456,05 € |
| 5.000 | 0,16935 € | 846,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

