
9060 | |
---|---|
DigiKey Part Number | 36-9060-ND |
Manufacturer | |
Manufacturer Product Number | 9060 |
Description | BRD SPT REST MNT SNAP LOCK 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.775" (19.68mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,32500 € | 3,25 € |
25 | 0,29080 € | 7,27 € |
100 | 0,24660 € | 24,66 € |
500 | 0,20482 € | 102,41 € |
1.000 | 0,18952 € | 189,52 € |
2.500 | 0,17156 € | 428,90 € |
5.000 | 0,16298 € | 814,90 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |