Board Support Snap Lock / Threaded Stud Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9052

DigiKey Part Number
36-9052-ND
Manufacturer
Manufacturer Product Number
9052
Description
BRD SPT SNAP LOCK THR STUD 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.750" (19.05mm) 3/4"
Manufacturer
Keystone Electronics
Length - Overall
1.400" (35.56mm)
Packaging
Bulk
Support Hole Diameter
0.156" (3.96mm) 5/32"
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Features
8-32 Thread
Mounting Type
Threaded Stud
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.200
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,51300 €5,13 €
250,45880 €11,47 €
1000,38940 €38,94 €
5000,32370 €161,85 €
1.0000,29963 €299,63 €
2.5000,27120 €678,00 €
5.0000,25200 €1.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €