Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8"
9051
9051

9051

DigiKey Part Number
36-9051-ND
Manufacturer
Manufacturer Product Number
9051
Description
BRD SPT SNAP LOCK THR STUD 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.625" (15.88mm) 5/8"
Manufacturer
Keystone Electronics
Length - Overall
1.275" (32.38mm)
Packaging
Bulk
Support Hole Diameter
0.156" (3.96mm) 5/32"
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Features
8-32 Thread
Mounting Type
Threaded Stud
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Factory Stock: 4.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,49100 €4,91 €
250,43880 €10,97 €
1000,37220 €37,22 €
5000,30934 €154,67 €
1.0000,28632 €286,32 €
2.5000,25911 €647,77 €
5.0000,24075 €1.203,75 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €