
9050 | |
|---|---|
DigiKey Part Number | 36-9050-ND |
Manufacturer | |
Manufacturer Product Number | 9050 |
Description | BRD SPT SNAP LOCK THR STUD 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Keystone Electronics | Length - Overall 1.150" (29.20mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Features 8-32 Thread |
Mounting Type Threaded Stud | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,35690 € | 35,69 € |
| 500 | 0,29660 € | 148,30 € |
| 1.000 | 0,27450 € | 274,50 € |
| 2.500 | 0,24838 € | 620,95 € |
| 5.000 | 0,23075 € | 1.153,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

