
9049 | |
|---|---|
DigiKey Part Number | 36-9049-ND |
Manufacturer | |
Manufacturer Product Number | 9049 |
Description | BRD SPT SNAP LOCK THR STUD 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.025" (26.03mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 8-32 Thread | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41640 € | 10,41 € |
| 100 | 0,35300 € | 35,30 € |
| 500 | 0,29334 € | 146,67 € |
| 1.000 | 0,27148 € | 271,48 € |
| 2.500 | 0,24564 € | 614,10 € |
| 5.000 | 0,22820 € | 1.141,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


