Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9048

DigiKey Part Number
36-9048-ND
Manufacturer
Manufacturer Product Number
9048
Description
BRD SPT SNAP LOCK THR STUD 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.250" (6.35mm) 1/4"
Manufacturer
Keystone Electronics
Length - Overall
0.900" (22.86mm)
Packaging
Bulk
Support Hole Diameter
0.156" (3.96mm) 5/32"
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Features
8-32 Thread
Mounting Type
Threaded Stud
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6.700
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,22592 €564,80 €
Unit Price without VAT:0,22592 €
Unit Price with VAT:0,26884 €