Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9047

DigiKey Part Number
36-9047-ND
Manufacturer
Manufacturer Product Number
9047
Description
BRD SPT SNAP LCK SCRW MNT NYL 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
1.000" (25.40mm) 1"
Manufacturer
Keystone Electronics
Length - Overall
1.400" (35.56mm)
Packaging
Bulk
Support Hole Diameter
0.156" (3.96mm) 5/32"
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Screw Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6.800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,26404 €660,10 €
Unit Price without VAT:0,26404 €
Unit Price with VAT:0,31421 €