Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
9044
9044

9044

DigiKey Part Number
36-9044-ND
Manufacturer
Manufacturer Product Number
9044
Description
BRD SPT SNAP LOCK SCRW MNT 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
1.025" (26.03mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.077
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,47500 €4,75 €
250,42480 €10,62 €
1000,36040 €36,04 €
5000,29948 €149,74 €
1.0000,27716 €277,16 €
2.5000,25080 €627,00 €
5.0000,23300 €1.165,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €