



9043 | |
|---|---|
DigiKey Part Number | 36-9043-ND |
Manufacturer | |
Manufacturer Product Number | 9043 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Keystone Electronics | Length - Overall 0.900" (22.86mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,39960 € | 9,99 € |
| 100 | 0,33900 € | 33,90 € |
| 500 | 0,28160 € | 140,80 € |
| 1.000 | 0,26060 € | 260,60 € |
| 2.500 | 0,23578 € | 589,45 € |
| 5.000 | 0,21902 € | 1.095,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

