Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9040

DigiKey Part Number
36-9040-ND
Manufacturer
Manufacturer Product Number
9040
Description
BRD SPT SNAP LOCK SCRW MNT 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.625" (15.88mm) 5/8"
Manufacturer
Keystone Electronics
Length - Overall
0.750" (19.05mm) 3/4"
Packaging
Bulk
Support Hole Diameter
0.234" (5.94mm)
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Mounting Hole Diameter
0.169" (4.30mm)
Mounting Type
Screw Mount
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,32900 €3,29 €
250,29440 €7,36 €
1000,24940 €24,94 €
5000,20694 €103,47 €
1.0000,19139 €191,39 €
2.5000,17301 €432,52 €
5.0000,16060 €803,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €