
9038 | |
---|---|
DigiKey Part Number | 36-9038-ND |
Manufacturer | |
Manufacturer Product Number | 9038 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Support Hole Diameter | 0.234" (5.94mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.169" (4.30mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,22800 € | 2,28 € |
25 | 0,20400 € | 5,10 € |
100 | 0,17290 € | 17,29 € |
500 | 0,14344 € | 71,72 € |
1.000 | 0,13262 € | 132,62 € |
2.500 | 0,11985 € | 299,62 € |
5.000 | 0,11151 € | 557,55 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |