
9036 | |
---|---|
DigiKey Part Number | 36-9036-ND |
Manufacturer | |
Manufacturer Product Number | 9036 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Support Hole Diameter | 0.234" (5.94mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.153" (3.89mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,13576 € | 339,40 € |
Unit Price without VAT: | 0,13576 € |
---|---|
Unit Price with VAT: | 0,16155 € |