Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
9035
9035

9035

DigiKey Part Number
36-9035-ND
Manufacturer
Manufacturer Product Number
9035
Description
BRD SPT SNAP LOCK SCRW MNT 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.500" (12.70mm) 1/2"
Manufacturer
Keystone Electronics
Length - Overall
0.625" (15.88mm) 5/8"
Packaging
Bulk
Support Hole Diameter
0.234" (5.94mm)
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Mounting Hole Diameter
0.153" (3.89mm)
Mounting Type
Screw Mount
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.417
Factory Stock: 35.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,31600 €3,16 €
250,28280 €7,07 €
1000,23940 €23,94 €
5000,19854 €99,27 €
1.0000,18361 €183,61 €
2.5000,16597 €414,93 €
5.0000,15405 €770,25 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €