Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9034

DigiKey Part Number
36-9034-ND
Manufacturer
Manufacturer Product Number
9034
Description
BRD SPT SNAP LOCK SCRW MNT 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.375" (9.53mm) 3/8"
Manufacturer
Keystone Electronics
Length - Overall
0.500" (12.70mm) 1/2"
Packaging
Bulk
Support Hole Diameter
0.234" (5.94mm)
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Mounting Hole Diameter
0.153" (3.89mm)
Mounting Type
Screw Mount
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,14866 €371,65 €
Unit Price without VAT:0,14866 €
Unit Price with VAT:0,17691 €