Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9033

DigiKey Part Number
36-9033-ND
Manufacturer
Manufacturer Product Number
9033
Description
BRD SPT SNAP LOCK SCRW MNT 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.250" (6.35mm) 1/4"
Manufacturer
Keystone Electronics
Length - Overall
0.375" (9.53mm) 3/8"
Packaging
Bulk
Support Hole Diameter
0.234" (5.94mm)
Part Status
Active
Support Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Mounting Hole Diameter
0.153" (3.89mm)
Mounting Type
Screw Mount
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.260
Factory Stock: 10.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,27200 €2,72 €
250,24280 €6,07 €
1000,20560 €20,56 €
5000,17056 €85,28 €
1.0000,15768 €157,68 €
2.5000,14246 €356,15 €
5.0000,13219 €660,95 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €