Board Support Snap Lock / Screw Mount Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9027

DigiKey Part Number
36-9027-ND
Manufacturer
Manufacturer Product Number
9027
Description
BRD SPT SNAP LOCK SCRW MNT 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.250" (6.35mm) 1/4"
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.671
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,24900 €2,49 €
250,22320 €5,58 €
1000,18890 €18,89 €
5000,15662 €78,31 €
1.0000,14478 €144,78 €
2.5000,13078 €326,95 €
5.0000,12132 €606,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €