
9016 | |
|---|---|
DigiKey Part Number | 36-9016-ND |
Manufacturer | |
Manufacturer Product Number | 9016 |
Description | CONN SOCKET PLUG YELLOW |
Customer Reference | |
Detailed Description | Socket Plug, Spring Contact Connector 0.06" (1.52mm) Diameter Crimp or Solder Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Plug, Spring Contact | |
Gender | Female | |
Plug/Mating Plug Diameter | 0.06" (1.52mm) Diameter | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | - |

