
9013 | |
|---|---|
DigiKey Part Number | 36-9013-ND |
Manufacturer | |
Manufacturer Product Number | 9013 |
Description | CONN SOCKET PLUG RED |
Customer Reference | |
Detailed Description | Socket Plug, Spring Contact Connector 0.06" (1.52mm) Diameter Crimp or Solder Red |
Datasheet | Datasheet |
Category | Termination Crimp or Solder |
Manufacturer Keystone Electronics | Insulation Sheathed |
Packaging Bulk | Color Red |
Part Status Obsolete | Wire Gauge 22 AWG |
Type Socket Plug, Spring Contact | Contact Finish Gold |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter 0.06" (1.52mm) Diameter | Body Material Polycarbonate (PC) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |

