Image for 9011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9011

DigiKey Part Number
36-9011-ND
Manufacturer
Manufacturer Product Number
9011
Description
CONN SOCKET PLUG
Customer Reference
Detailed Description
Socket Plug, Spring Contact Connector 0.06" (1.52mm) Diameter
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Socket Plug, Spring Contact
Gender
Female
Plug/Mating Plug Diameter
0.06" (1.52mm) Diameter
Mounting Type
-
Termination
-
Insulation
Fully Insulated
Features
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.