Image for 9008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008

DigiKey Part Number
36-9008-ND
Manufacturer
Manufacturer Product Number
9008
Description
CONN SOCKET PLUG BLACK
Customer Reference
Detailed Description
Socket Plug, Spring Contact Connector 0.06" (1.52mm) Diameter Crimp or Solder Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp or Solder
Manufacturer
Keystone Electronics
Insulation
Sheathed
Packaging
Bulk
Color
Black
Part Status
Obsolete
Wire Gauge
20 AWG
Type
Socket Plug, Spring Contact
Contact Finish
Gold
Gender
Female
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
0.06" (1.52mm) Diameter
Body Material
Polycarbonate (PC)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.