
9005 | |
|---|---|
DigiKey Part Number | 36-9005-ND |
Manufacturer | |
Manufacturer Product Number | 9005 |
Description | CONN PIN JACK TURRET BLUE |
Customer Reference | |
Detailed Description | Pin Jack Connector 0.06" (1.52mm) Diameter Turret Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pin Jack | |
Gender | Male | |
Plug/Mating Plug Diameter | 0.06" (1.52mm) Diameter | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | - |

