Image for 9003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9003

DigiKey Part Number
36-9003-ND
Manufacturer
Manufacturer Product Number
9003
Description
CONN PIN JACK TURRET GREEN
Customer Reference
Detailed Description
Pin Jack Connector 0.06" (1.52mm) Diameter Turret Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Keystone Electronics
Termination
Turret
Packaging
Bulk
Insulation
Mating End Insulated
Part Status
Obsolete
Color
Green
Type
Pin Jack
Contact Finish
Gold
Gender
Male
Contact Material
Brass
Plug/Mating Plug Diameter
0.06" (1.52mm) Diameter
Body Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.