
9000 | |
|---|---|
DigiKey Part Number | 36-9000-ND |
Manufacturer | |
Manufacturer Product Number | 9000 |
Description | CONN PIN JACK TURRET WHITE |
Customer Reference | |
Detailed Description | Pin Jack Connector 0.06" (1.52mm) Diameter Turret White |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Obsolete | Color White |
Type Pin Jack | Contact Finish Gold |
Gender Male | Contact Material Brass |
Plug/Mating Plug Diameter 0.06" (1.52mm) Diameter | Body Material Polycarbonate (PC) |

