895 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
Round Spacer Unthreaded #8 Nylon 0.625" (15.88mm) 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Nylon 0.625" (15.88mm) 5/8" Natural
895
895

895

DigiKey Part Number
36-895-ND
Manufacturer
Manufacturer Product Number
895
Description
ROUND SPACER #8 NYLON 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,24700 €2,47 €
250,22120 €5,53 €
1000,18720 €18,72 €
5000,15518 €77,59 €
1.0000,14344 €143,44 €
2.5000,12956 €323,90 €
5.0000,12019 €600,95 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €