


8917 | |
|---|---|
DigiKey Part Number | 36-8917-ND |
Manufacturer | |
Manufacturer Product Number | 8917 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.420" (10.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.420" (10.67mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,16980 € | 16,98 € |
| 500 | 0,14074 € | 70,37 € |
| 1.000 | 0,13007 € | 130,07 € |
| 2.500 | 0,11748 € | 293,70 € |
| 5.000 | 0,10897 € | 544,85 € |
| 25.000 | 0,09897 € | 2.474,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

