


8916 | |
|---|---|
DigiKey Part Number | 36-8916-ND |
Manufacturer | |
Manufacturer Product Number | 8916 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.400" (10.16mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,11876 € | 59,38 € |
| 2.500 | 0,10886 € | 272,15 € |
| 5.000 | 0,09897 € | 494,85 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

