


8909 | |
|---|---|
DigiKey Part Number | 36-8909-ND |
Manufacturer | |
Manufacturer Product Number | 8909 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.280" (7.11mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16400 € | 4,10 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,11484 € | 57,42 € |
| 1.000 | 0,10610 € | 106,10 € |
| 2.500 | 0,09578 € | 239,45 € |
| 5.000 | 0,08880 € | 444,00 € |
| 25.000 | 0,07918 € | 1.979,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

