
8887 | |
|---|---|
DigiKey Part Number | 36-8887-ND |
Manufacturer | |
Manufacturer Product Number | 8887 |
Description | BOARD SUPPORT SNAP FIT NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.290" (32.77mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Tension Fit | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17293 € | 432,32 € |
| Unit Price without VAT: | 0,17293 € |
|---|---|
| Unit Price with VAT: | 0,20579 € |

