Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8886

DigiKey Part Number
36-8886-ND
Manufacturer
Manufacturer Product Number
8886
Description
BRD SPT SNAP FIT/LOCK NYLON 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.165" (29.60mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Holding Type
Snap Fit
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Features
Tension Fit
Between Board Height
0.875" (22.23mm) 7/8"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9.300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,15172 €379,30 €
Unit Price without VAT:0,15172 €
Unit Price with VAT:0,18055 €