Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8851

DigiKey Part Number
36-8851-ND
Manufacturer
Manufacturer Product Number
8851
Description
BOARD SUPRT SNAP LOCK NYLON 18MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.086" (27.58mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.709" (18.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,25160 €251,60 €
Unit Price without VAT:0,25160 €
Unit Price with VAT:0,29940 €