Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm)
8848
8848

8848

DigiKey Part Number
36-8848-ND
Manufacturer
Manufacturer Product Number
8848
Description
BOARD SUPRT SNAP LOCK NYLON 12MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.472" (12.00mm)
Length - Overall
0.850" (21.60mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314.131
Factory Stock: 190.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20800 €2,08 €
2.5000,18804 €470,10 €
5.0000,08687 €434,35 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €