Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
8845
8845

8845

DigiKey Part Number
36-8845-ND
Manufacturer
Manufacturer Product Number
8845
Description
BOARD SUPRT SNAP LOCK NYLON 6MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.613" (15.57mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,32100 €3,21 €
250,28680 €7,17 €
1000,24310 €24,31 €
5000,20170 €100,85 €
1.0000,18652 €186,52 €
2.5000,16861 €421,53 €
5.0000,15650 €782,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €