
8825 | |
---|---|
DigiKey Part Number | 36-8825-ND |
Manufacturer | |
Manufacturer Product Number | 8825 |
Description | BRD SPT REST MNT SNAP LOCK 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.780" (19.81mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,19700 € | 1,97 € |
25 | 0,17640 € | 4,41 € |
100 | 0,14930 € | 14,93 € |
500 | 0,12380 € | 61,90 € |
1.000 | 0,11444 € | 114,44 € |
2.500 | 0,10337 € | 258,43 € |
5.000 | 0,09590 € | 479,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |