
8822 | |
|---|---|
DigiKey Part Number | 36-8822-ND |
Manufacturer | |
Manufacturer Product Number | 8822 |
Description | BRD SPT REST MNT SNAP LOCK 3/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.467" (11.87mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19040 € | 4,76 € |
| 100 | 0,16100 € | 16,10 € |
| 500 | 0,13342 € | 66,71 € |
| 1.000 | 0,12328 € | 123,28 € |
| 2.500 | 0,11130 € | 278,25 € |
| 5.000 | 0,10322 € | 516,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

