
8821 | |
|---|---|
DigiKey Part Number | 36-8821-ND |
Manufacturer | |
Manufacturer Product Number | 8821 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 8821 Models |
Category | Length - Overall 1.435" (36.44mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Holding Type Snap Lock | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Features Winged |
Between Board Height 0.875" (22.23mm) 7/8" | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15588 € | 389,70 € |
| Unit Price without VAT: | 0,15588 € |
|---|---|
| Unit Price with VAT: | 0,18550 € |

