



8820 | |
|---|---|
DigiKey Part Number | 36-8820-ND |
Manufacturer | |
Manufacturer Product Number | 8820 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 8820 Models |
Category | Length - Overall 1.310" (33.27mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Holding Type Snap Lock | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Features Winged |
Between Board Height 0.750" (19.05mm) 3/4" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25240 € | 6,31 € |
| 100 | 0,21400 € | 21,40 € |
| 500 | 0,17756 € | 88,78 € |
| 1.000 | 0,16418 € | 164,18 € |
| 2.500 | 0,14838 € | 370,95 € |
| 5.000 | 0,13775 € | 688,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

