
8816 | |
|---|---|
DigiKey Part Number | 36-8816-ND |
Manufacturer | |
Manufacturer Product Number | 8816 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Length - Overall 0.810" (20.57mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Holding Type Snap Lock | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Features Winged |
Between Board Height 0.250" (6.35mm) 1/4" | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11858 € | 296,45 € |
| Unit Price without VAT: | 0,11858 € |
|---|---|
| Unit Price with VAT: | 0,14111 € |

