



8800 | |
|---|---|
DigiKey Part Number | 36-8800-ND |
Manufacturer | |
Manufacturer Product Number | 8800 |
Description | BRD SPT SNAP FIT/LOCK NYLN 3/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 8800 Models |
Category | Length - Overall 0.754" (19.14mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Holding Type Snap Fit | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Features Locking, Tension Fit, Winged |
Between Board Height 0.188" (4.78mm) 3/16" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15880 € | 3,97 € |
| 100 | 0,13430 € | 13,43 € |
| 500 | 0,11116 € | 55,58 € |
| 1.000 | 0,10270 € | 102,70 € |
| 2.500 | 0,09269 € | 231,72 € |
| 5.000 | 0,08593 € | 429,65 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

