
8732 | |
|---|---|
DigiKey Part Number | 36-8732-ND |
Manufacturer | |
Manufacturer Product Number | 8732 |
Description | HEX STANDOFF #8-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,88040 € | 22,01 € |
| 100 | 0,74830 € | 74,83 € |
| 500 | 0,67980 € | 339,90 € |
| 1.000 | 0,57798 € | 577,98 € |
| 2.500 | 0,53201 € | 1.330,02 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

