8721 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 7.550
Unit Price: 1,68000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 749
Unit Price: 1,72000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,74420 €
Datasheet
Image for 8721 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8721

DigiKey Part Number
36-8721-ND
Manufacturer
Manufacturer Product Number
8721
Description
TERM BLOCK 3POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Keystone Electronics
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Leaf Spring, Wire Guard
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Blue
Positions Per Level
3
Operating Temperature
-30°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Polybutylene Terephthalate (PBT)
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass - Tin Plated
Current
16 A
Screw Material - Plating
Steel - Zinc Plated
Voltage
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED300/3On Shore Technology Inc.7.550ED1620-ND1,68000 €Similar
ED3000/3On Shore Technology Inc.749ED2238-ND1,72000 €Similar
EDZ300/3On Shore Technology Inc.0EDZ300/3-ND0,74420 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,69456 €423,64 €
Unit Price without VAT:1,69456 €
Unit Price with VAT:2,01653 €