Image for 8720 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8720

DigiKey Part Number
36-8720-ND
Manufacturer
Manufacturer Product Number
8720
Description
TERM BLOCK 2POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Keystone Electronics
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Leaf Spring, Wire Guard
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Blue
Positions Per Level
2
Operating Temperature
-30°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Polybutylene Terephthalate (PBT)
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass - Tin Plated
Current
16 A
Screw Material - Plating
Steel - Zinc Plated
Voltage
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 900
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,94806 €474,03 €
Unit Price without VAT:0,94806 €
Unit Price with VAT:1,12819 €