



8719 | |
|---|---|
DigiKey Part Number | 36-8719-ND |
Manufacturer | |
Manufacturer Product Number | 8719 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Leaf Spring, Wire Guard |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 3 | Operating Temperature -30°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 16 A | Screw Material - Plating Steel - Zinc Plated |
Voltage 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK100/3DS-5.0-V-GREY | PTR Hartmann | 323 | 5294-AK100/3DS-5.0-V-GREY-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,09000 € | 27,25 € |
| 100 | 0,95560 € | 95,56 € |
| 1.000 | 0,73890 € | 738,90 € |
| 2.500 | 0,67979 € | 1.699,47 € |
| 5.000 | 0,60620 € | 3.031,00 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


