8706 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 0
Unit Price: 2,01000 €
Datasheet
#4-40 Knob Shoulder Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8706

DigiKey Part Number
36-8706-ND
Manufacturer
Manufacturer Product Number
8706
Description
SHOULDER SCREW KNOB SLOTTED 4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Knob Shoulder Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
Keystone Electronics
Head Diameter
0.320" (8.13mm)
Packaging
Bulk
Head Height
0.313" (7.95mm) 5/16"
Part Status
Active
Length - Below Head
0.374" (9.50mm)
Type
Shoulder Screw
Length - Overall
0.686" (17.42mm)
Screw Head Type
Knob
Material
Stainless Steel
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0378-SSRAF Electronic Hardware01772-4050-ND2,01000 €Direct
Available To Order
Factory Stock: 2.912
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,54425 €308,85 €
Unit Price without VAT:1,54425 €
Unit Price with VAT:1,83766 €