
8704 | |
|---|---|
DigiKey Part Number | 36-8704-ND |
Manufacturer | |
Manufacturer Product Number | 8704 |
Description | SHOULDER SCREW KNOB SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Keystone Electronics | Head Diameter 0.320" (8.13mm) |
Packaging Bulk | Head Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Below Head 0.781" (19.84mm) 25/32" |
Type Shoulder Screw | Length - Overall 0.968" (24.59mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,10835 € | 421,67 € |
| Unit Price without VAT: | 2,10835 € |
|---|---|
| Unit Price with VAT: | 2,50894 € |

