Lens Cap Yellow 180° Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8682

DigiKey Part Number
36-8682-ND
Manufacturer
Manufacturer Product Number
8682
Description
LENS YLW 180DEG FRESNEL RING SNP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Lens Cap Yellow 180° Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.1mm x 7.1mm
Manufacturer
Keystone Electronics
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Fresnel Ring
Part Status
Active
Viewing Angle
180°
Type
Lens Cap
For Use With/Related Manufacturer
General Purpose
Color
Yellow
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Panel Mount, Snap-In
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,51231 €512,31 €
Unit Price without VAT:0,51231 €
Unit Price with VAT:0,60965 €