Lens Cap Green 180° Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8681

DigiKey Part Number
36-8681-ND
Manufacturer
Manufacturer Product Number
8681
Description
LENS GRN 180DEG FRESNEL RING SNP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Lens Cap Green 180° Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.1mm x 7.1mm
Manufacturer
Keystone Electronics
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Fresnel Ring
Part Status
Active
Viewing Angle
180°
Type
Lens Cap
For Use With/Related Manufacturer
General Purpose
Color
Green
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Panel Mount, Snap-In
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,51231 €512,31 €
Unit Price without VAT:0,51231 €
Unit Price with VAT:0,60965 €