
8677 | |
|---|---|
DigiKey Part Number | 36-8677-ND |
Manufacturer | |
Manufacturer Product Number | 8677 |
Description | LENS CLR 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8677 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 4.9mm x 4.9mm | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 180° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,55060 € | 55,06 € |
| 500 | 0,45840 € | 229,20 € |
| 1.000 | 0,42557 € | 425,57 € |
| 2.500 | 0,38598 € | 964,95 € |
| 5.000 | 0,36619 € | 1.830,95 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

